Rittal Black RAL 9011 Plastic Locking Handle
- RS Stock No.:
- 860-4506
- Mfr. Part No.:
- 2533000
- Brand:
- Rittal
Subtotal (1 unit)*
$50.33
(exc. GST)
$55.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 04 May 2026
- Plus 44 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.33 |
*price indicative
- RS Stock No.:
- 860-4506
- Mfr. Part No.:
- 2533000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Locking Handle | |
| Lock Type | Handle | |
| Material | Plastic | |
| Colour | Black RAL 9011 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Locking Handle | ||
Lock Type Handle | ||
Material Plastic | ||
Colour Black RAL 9011 | ||
RoHS Status: Exempt
Rittal Handle, Graphite Black Colour, 40g Weight - 2533000
Looking for a durable handle for your enclosure? Try this small but mighty option from Rittal. It's designed for use with the AE, BG and EB ranges of space-saving industrial cabinets for ease of assembly. Components in all three of these series have an IP66 rating, so their contents are fully protected against dust and high-pressure water jets. Using a purpose-built handle like this one means you can have confidence it's the right tool for the job.
Features & Benefits
• Durable plastic material stands up to impact and wear
• Black colour makes it highly visible against the stainless steel cabinet door
Applications
• IT infrastructure
• Automotive manufacturing
How can I make sure this handle won't let moisture in?
As this product is built with protection in mind, it's supplied complete with a seal to keep dust and liquids at bay.
Related links
- Rittal Black RAL 9011 Plastic Locking Handle
- Rittal Plastic Locking Handle, L-Handle
- RS PRO Black Metal, Plastic Locking Handle
- ABB Black Plastic Locking Handle, E-Handle
- Hager Plastic Locking Handle
- Legrand Plastic Locking Handle, T-Handle
- HENSEL KF 2500 B Series Black IP66 255 mm 205 mm
- Rittal CP Series Black RAL 7035 Aluminium Enclosure Section 790 mm L For Use With Support Arm Systems
