Rittal AE Series 304 Stainless Steel Wall Box, IP66, 380 mm x 600 mm x 210mm
- RS Stock No.:
- 784-6143
- Mfr. Part No.:
- 1009600
- Brand:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-6143
- Mfr. Part No.:
- 1009600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 380 mm | |
| External Width | 600 mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Cam | |
| Gland Plate | No | |
| Colour | Unpainted | |
| Series | AE | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 380 mm | ||
External Width 600 mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Cam | ||
Gland Plate No | ||
Colour Unpainted | ||
Series AE | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Stainless Steel Wall Box, 600mm Width, 210mm Depth - AE Series - 1009600
This hardwearing wall box from Rittal's AE series houses your components and protects them from damage and contaminants. It's made of durable stainless steel that's corrosion and impact-resistant, so it can stand up to use in heavy-duty environments. The material is also non-combustible, so the unit is flame-resistant for enhanced protection in the event of a fire. This component has a cam lock that prevents unauthorised access and tampering for added safety. It's a good choice for use in the automation and electronics industries.
Features & Benefits
• Compact dimensions of 380 (height) x 600 (width) x 210mm (depth) to fit into small spaces
• Zinc-plated mounting plate to secure the enclosure firmly to the wall
• Modular design for quick and easy installation
• IP66 (ingress protection) rating to withstand dust and strong water jets
• Zinc-plated mounting plate to secure the enclosure firmly to the wall
• Modular design for quick and easy installation
• IP66 (ingress protection) rating to withstand dust and strong water jets
Applications
• Telecommunication devices
• Data banks
• Data banks
What kind of tools do I need to install this wall box?
This wall box is easy to install. To mount it on a wall, all you need is a suitable drill, a screwdriver and wall fixings, such as screws and anchor plugs.
Related links
- Rittal AE Series 304 Stainless Steel Wall Box 380 mm x 380 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 380 mm x 300 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 380 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210mm
- Rittal AE Series Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal AE Series Steel Wall Box 380 mm x 380 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
