Schneider Electric PanelSeT Series Sheet Steel Wall Box, IP20 Transparent Door, 380 mm x 600 mm x 400 mm
- RS Stock No.:
- 276-1748
- Mfr. Part No.:
- NSYOPB6U4F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,353.23
(exc. GST)
$1,488.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.23 |
*price indicative
- RS Stock No.:
- 276-1748
- Mfr. Part No.:
- NSYOPB6U4F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 380mm | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP20 | |
| Door Lock Type | Key | |
| External Width | 600mm | |
| Colour | Light Grey | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 60297-3-100, EIA-310D | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 380mm | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP20 | ||
Door Lock Type Key | ||
External Width 600mm | ||
Colour Light Grey | ||
Series PanelSeT | ||
Standards/Approvals IEC 60297-3-100, EIA-310D | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Schneider Electric Wall mounted open box is a robust and functional enclosure. With a composition that includes 3 cable entries, 1 glazed door front, 2 side panels, 2 front 19 inch uprights, and an open structure. The load rating of 50 kg static and a net weight of 17.2 kg make it suitable for various applications. Featuring a back face cut out, side face panel, and a 6U rack unit configuration. The epoxy polyester powder surface finish adds a protective layer.
Mercury free
RoHS compliant
IK08 degree of protection
IP20 degree of protection
Related links
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 515 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 515 mm x 600 mm x 500 mm
- Schneider Electric PanelSeT Series Sheet Steel Wall Box 650 mm x 600 mm x 500 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1000 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 1200 mm x 800 mm x 400 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 800 mm x 600 mm x 400 mm

