Rittal 146 Series Fibreglass Reinforced Polyester Wall Box, IP56 Transparent Door, 600 mm x 600 mm x 200 mm
- RS Stock No.:
- 270-4485
- Mfr. Part No.:
- 1467000
- Brand:
- Rittal
Subtotal (1 unit)*
$1,881.00
(exc. GST)
$2,069.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,881.00 |
*price indicative
- RS Stock No.:
- 270-4485
- Mfr. Part No.:
- 1467000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP56 | |
| Chassis Plate | Yes | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| External Width | 600mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | 146 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP56 | ||
Chassis Plate Yes | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
External Width 600mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series 146 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
The Rittal AX plastic enclosures with viewing panel are ideally suited to applications in the outdoor sector. Numerous mounting bosses inside the enclosure allow individual interior configuration on a 25 mm pitch pattern.
Zinc plated mounting plate
IP56 Protection category
Related links
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 200 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- Rittal 147 Series Fibreglass Reinforced Polyester Wall Box 1000 mm x 800 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 500 mm x 500 mm x 300 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230 mm
- RS PRO Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
