Rittal 131 Series 316 Stainless Steel Enclosure, IP66, 549 mm x 810 mm x 210mm
- RS Stock No.:
- 270-4479
- Mfr. Part No.:
- 1314.600
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 270-4479
- Mfr. Part No.:
- 1314.600
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Rittal Enclosure is tailored to the requirements of the food and beverage industry. Its roof is angled forward by 30°.
Zinc plated mounting plate
IP66 Protection category
IP66 Protection category
Specifications
Attribute | Value |
---|---|
External Height | 549 mm |
External Width | 810 mm |
External Depth | 210mm |
Body Material | 316 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Series | 131 |
Related links
- Rittal 131 Series 316 Stainless Steel Enclosure, IP66, 821 mm x...
- Rittal HD Series 304 Stainless Steel Wall Box, IP66, 549 mm x 390...
- Rittal HD Series 304 Stainless Steel Wall Box, IP66, 1421 mm x 810...
- Rittal HD Series 304 Stainless Steel Wall Box, IP66, 1221 mm x 810...
- Rittal 131 Series 316 Stainless Steel Enclosure, IP66, 1280 mm x...
- Rittal 131 Series 316 Stainless Steel Enclosure, IP66, 1480 mm x...
- Rittal 101 Series 316 Stainless Steel Enclosure, IP66, 600 mm x...
- nVent HOFFMAN ASR Series 304 Stainless Steel, 316 Stainless Steel...