nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 735 mm x 535 mm x 270 mm

Subtotal (1 unit)*

$1,062.87

(exc. GST)

$1,169.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,062.87

*price indicative

RS Stock No.:
270-1584
Mfr. Part No.:
UCPT750
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

735mm

Product Type

Wall Box

External Depth

270mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Door Lock Type

Double Bit

Gland Plate

No

External Width

535mm

Colour

Grey, White

Series

UCPT

Standards/Approvals

GOST, CE

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman polyester single door compact wall mounted enclosure range, UCP/UCPT, with a IP 66 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. This enclosure range is wel

RAL 7035, precoloured raw material finish

Double-bit 3 mm insert and 90° movement lock

Door, with or without window and 180° opening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy