nVent HOFFMAN MAP Series Steel Wall Box, IP66, 300 mm x 800 mm x 300 mm
- RS Stock No.:
- 270-1470
- Mfr. Part No.:
- MAP0308030PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,068.58
(exc. GST)
$1,175.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,068.58 |
*price indicative
- RS Stock No.:
- 270-1470
- Mfr. Part No.:
- MAP0308030PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 800mm | |
| Internal Mount Type | Surface | |
| Series | MAP | |
| Standards/Approvals | IP 55 TYPE 12., IP 66 TYPE 4, RAL 7035, UK CA, UL, 12 IK 10, CE, EAC | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 800mm | ||
Internal Mount Type Surface | ||
Series MAP | ||
Standards/Approvals IP 55 TYPE 12., IP 66 TYPE 4, RAL 7035, UK CA, UL, 12 IK 10, CE, EAC | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted range, MAP, with a IP 66 protection degree, comprises enclosures with a horizontally hinged door plus top and bottom gland plate openings. Each of these enclosures can be easily combined with another w
Double-bit 3 mm insert and 90° movement lock
RAL 7035 structured powder coating finish
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 800 mm x 300 mm
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 600 mm x 300 mm
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 1200 mm x 300 mm
- nVent HOFFMAN MAP Series Mild Steel Wall Box 300 mm x 1000 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 800 mm x 300 mm
