nVent HOFFMAN ADR Series 316 Stainless Steel, 304 Stainless Steel Wall Box, IP55, 1.2 m x 1.2 m x 400 mm
- RS Stock No.:
- 270-1039
- Mfr. Part No.:
- ADR1201240
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$5,343.07
(exc. GST)
$5,877.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,343.07 |
*price indicative
- RS Stock No.:
- 270-1039
- Mfr. Part No.:
- ADR1201240
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | 316 Stainless Steel, 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 1.2m | |
| Internal Mount Type | Screw | |
| Series | ADR | |
| Standards/Approvals | DNV, PCT, CE, cUL, UK CA, IEC 62208, EAC, UL, UL 508A Listed, CSA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material 316 Stainless Steel, 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 1.2m | ||
Internal Mount Type Screw | ||
Series ADR | ||
Standards/Approvals DNV, PCT, CE, cUL, UK CA, IEC 62208, EAC, UL, UL 508A Listed, CSA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
The nVent Hoffman double door wall mounted stainless steel enclosure range, ADR, is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The doors loading capacity also increa
No gland plate openings as standard
Zamak double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted, with 130° door opening
Related links
- nVent HOFFMAN ADR Series 316 Stainless Steel IP55, 1000 mm x 1200 mm x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1200 mm x 1200 mm x 400 mm
- nVent HOFFMAN ADR Series 304 Stainless Steel IP55, 1000 mm x 1000 mm x 300 mm
- nVent HOFFMAN ADR Series Wall Box 1000 mm x 1000 mm x 300 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1200 mm x 800 mm x 400 mm
- nVent HOFFMAN AFS Series 316 Stainless Steel IP66, 1200 mm x 600 mm x 300 mm
