nVent HOFFMAN UDPT Series Wall Box, IP54 Transparent Door, 750 mm x 750 mm x 320 mm
- RS Stock No.:
- 269-8940
- Mfr. Part No.:
- UDPT7575
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,085.81
(exc. GST)
$2,294.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,085.81 |
*price indicative
- RS Stock No.:
- 269-8940
- Mfr. Part No.:
- UDPT7575
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 750mm | |
| External Depth | 320mm | |
| Transparent Door | Yes | |
| IP Rating | IP54 | |
| External Width | 750mm | |
| Colour | Light Grey | |
| Series | UDPT | |
| Standards/Approvals | CE, cULus-UL Listed, UKCA, GOST | |
| IK Rating | IK07, IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 750mm | ||
External Depth 320mm | ||
Transparent Door Yes | ||
IP Rating IP54 | ||
External Width 750mm | ||
Colour Light Grey | ||
Series UDPT | ||
Standards/Approvals CE, cULus-UL Listed, UKCA, GOST | ||
IK Rating IK07, IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester modular wall mounted enclosure range, UDP/UDPT with a IP 65/54 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for outdoor installations, even when exposed to direct sunlight.
Finish RAL 7035, pre coloured raw material
Protection IP 65
Related links
- nVent HOFFMAN UDPT Series Wall Box 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box 1000 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box GOST CE 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box 500 mm x 500 mm x 320 mm
- nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box IP54, 1250 mm x 750 mm x 320 mm
- nVent HOFFMAN UDPT Series Wall Box CSA GOST 1000 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Wall Box GOST cULus 750 mm x 1000 mm x 320 mm
- nVent HOFFMAN UDP Series Wall Box 1000 mm x 750 mm x 320 mm
