nVent HOFFMAN MAD Series Mild Steel Wall Box, IP55, 1.4 m x 1 m x 300 mm
- RS Stock No.:
- 269-8857
- Mfr. Part No.:
- MAD1401030PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,700.07
(exc. GST)
$1,870.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,700.07 |
*price indicative
- RS Stock No.:
- 269-8857
- Mfr. Part No.:
- MAD1401030PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Mild Steel | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| External Width | 1m | |
| Colour | Light Grey | |
| Series | MAD | |
| Standards/Approvals | TYPE 4, DNV, No.0.4, File No. 1442951:Type 4, File No. E92044cUL Listed per CSA C22.2 No.0, EAC, File No. E92044NEMA/EEMAC Type 4, 4X, UL 508A Listed, UK CA, 12CSA, No.94, 12 IEC 62208 CE, UL, No.14 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Mild Steel | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
External Width 1m | ||
Colour Light Grey | ||
Series MAD | ||
Standards/Approvals TYPE 4, DNV, No.0.4, File No. 1442951:Type 4, File No. E92044cUL Listed per CSA C22.2 No.0, EAC, File No. E92044NEMA/EEMAC Type 4, 4X, UL 508A Listed, UK CA, 12CSA, No.94, 12 IEC 62208 CE, UL, No.14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel double door wall mounted enclosure range, MAD. It is ideal for installation in confined spaces where a single door, when opened, would take up too much space in front of the enclosure. The door's loading capacity also increases as it is divided over two doors. With a IP 55 protection degree, components inside the enclosure are well protected and makes it well suited for many different applications.
Finish RAL 7035 structured powder coating
Protection IP 55
- RS Stock No. 2701467
- Mfr. Part No. MAD1401030R5
Each
$1,945.79
- RS Stock No. 2701466
- Mfr. Part No. MAD1201030PER5
Each
$1,311.46
- RS Stock No. 2832248
- Mfr. Part No. MAD1201030R5
Each
$1,499.45
- RS Stock No. 2698856
- Mfr. Part No. MAD1201230PER5
Each
$1,588.60
Related links
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1400 mm x 1000 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1200 mm x 1000 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 800 mm x 1200 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 1200 mm x 1200 mm x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1200 mm x 1000 mm x 300 mm
- nVent HOFFMAN MAD Series Steel Wall Box 1200 mm x 1200 mm x 300 mm
- nVent HOFFMAN MAD Series Mild Steel Wall Box 39.4 mm x 39.4 mm x 11.8 mm












