nVent HOFFMAN BDR Series Galvanised Steel Terminal Box, IP66, 200 mm x 200 mm x 35 mm
- RS Stock No.:
- 269-8748
- Mfr. Part No.:
- BDR3520
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 5 units)*
$66.55
(exc. GST)
$73.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $13.31 | $66.55 |
*price indicative
- RS Stock No.:
- 269-8748
- Mfr. Part No.:
- BDR3520
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 200mm | |
| External Depth | 35mm | |
| Body Material | Galvanised Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | DIN Rail | |
| External Width | 200mm | |
| Mounting plate | Yes | |
| Series | BDR | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 200mm | ||
External Depth 35mm | ||
Body Material Galvanised Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type DIN Rail | ||
External Width 200mm | ||
Mounting plate Yes | ||
Series BDR | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman DIN rail 35 mm for terminal boxes. Ready to use, cut to size DIN-rail that facilitates both procurement and installation.
Galvanized steel DIN rail for terminal boxes, STB and SSTB
Installation can be done efficiently reducing the labour time required
Related links
- nVent HOFFMAN BDR Series Galvanised Steel Terminal Box 150 mm x 150 mm x 35 mm
- nVent HOFFMAN BDR Series Galvanised Steel Terminal Box 500 mm x 500 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 80 mm
- nVent HOFFMAN HDTB Series 304 Stainless Steel Terminal Box IP66, 200 mm x 200 mm x 120 mm
- nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 200 mm x 800 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
