Rittal PK Series Polycarbonate Wall Box, IP66, 65 mm x 65 mm x 57 mm
- RS Stock No.:
- 265-1514
- Mfr. Part No.:
- 9500000
- Brand:
- Rittal
Subtotal (1 pack of 12 units)*
$522.80
(exc. GST)
$575.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $43.567 | $522.80 |
*price indicative
- RS Stock No.:
- 265-1514
- Mfr. Part No.:
- 9500000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 65mm | |
| Product Type | Wall Box | |
| External Depth | 57mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 65mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 65mm | ||
Product Type Wall Box | ||
External Depth 57mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 65mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Wall Box, Polycarbonate Body Material, IP66 - 9500000
This wall box is built for outdoor applications, providing a sturdy solution for electrical housing requirements. Its compact size and robust construction make it appropriate for automation, electronics, and mechanical sectors. Whether you need an enclosure for sensitive components or protective housing for outdoor electrical devices, this product meets those needs effectively.
Features & Benefits
• Made from high-quality polycarbonate for enhanced durability
• Grey finish allows for a subtle integration into outdoor environments
• Compact dimensions enable straightforward installation in restricted areas
• UL certification confirms adherence to safety standards
Applications
• Suitable for housing outdoor electrical equipment
• Ideal for safeguarding sensitive devices in automation systems
• Commonly used with control panels in industrial settings
• Effective for housing electrical connections and junctions
What measures should be taken when installing this product?
Ensure the installation surface is flat and dry, using appropriate fasteners to secure it firmly.
Can it be used in areas exposed to extreme weather?
Yes, the IP66 rating verifies its suitability for harsh outdoor conditions, preventing water and dust ingress.
How does the IK08 rating benefit use in industrial settings?
The IK08 rating signifies resistance to impacts, making it suitable for environments where equipment may experience physical stress.
What maintenance is required to ensure longevity?
Routine inspections for any physical damage or wear are advisable, along with regular cleaning to maintain the enclosure's integrity.
- RS Stock No. 2633803
- Mfr. Part No. 9502000
Each (In a Pack of 8)
$48.808
- RS Stock No. 2633814
- Mfr. Part No. 9512000
Each (In a Pack of 2)
$71.995
- RS Stock No. 7695056
- Mfr. Part No. 9521000
Each
$177.72
- RS Stock No. 2633818
- Mfr. Part No. 9515000
Each (In a Pack of 2)
$121.39
Related links
- Rittal PK Series Polycarbonate Wall Box 65 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 94 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Plastic Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 99 mm x 130 mm x 130 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 130 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 81 mm x 94 mm x 94 mm











