nVent HOFFMAN A18 Series Glass Reinforced Plastic Wall Box, IP66, 472 mm x 421 mm x 270mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
258-7464
Mfr. Part No.:
A181610CHSCFG
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

472 mm

External Width

421 mm

External Depth

270mm

Body Material

Glass Reinforced Plastic

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

A18

External Mounting Type

Bracket

Fixing Kit

Yes

Non Compliant

COO (Country of Origin):
US

GRP Corrosive Environment Wallbox, A-48


IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

Approvals

UL, CSA, VDE

Supplied with

Wall mounting bracket, Fixing Kit

Approvals

UL; CSA; VDE