nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box, IP66, 420 mm x 370 mm x 219mm
- RS Stock No.:
- 258-7458
- Mfr. Part No.:
- A16148CHSCFG
- Brand:
- nVent HOFFMAN
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$215.89
(exc. GST)
$237.48
(inc. GST)
- RS Stock No.:
- 258-7458
- Mfr. Part No.:
- A16148CHSCFG
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 420 mm | |
| External Width | 370 mm | |
| External Depth | 219mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | A48 | |
| External Mounting Type | Bracket | |
| Fixing Kit | Yes | |
| Internal Mounting Type | Mounting Bosses | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 420 mm | ||
External Width 370 mm | ||
External Depth 219mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Grey | ||
Series A48 | ||
External Mounting Type Bracket | ||
Fixing Kit Yes | ||
Internal Mounting Type Mounting Bosses | ||
Non Compliant
- COO (Country of Origin):
- US
Approvals
UL; CSA; VDE
Related links
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box Viewing Window, 420 mm x 370 mm x 219mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 370 mm x 319 mm x 219 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 318 mm x 267 mm x 167mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 267 mm x 216 mm x 167 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 318 mm x 267 mm x 167 mm
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 150mm
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 200 mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 120 mm x 140 mm

