Hager ORION PLUS Series Steel Wall Box, IP65, 650 mm x 400 mm x 200 mm

Subtotal (1 unit)*

$1,057.31

(exc. GST)

$1,163.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,057.31

*price indicative

RS Stock No.:
252-2585
Mfr. Part No.:
FL117A
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

External Height

650mm

Product Type

Wall Box

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Internal Mount Type

Surface

Mounting plate

No

External Width

400mm

Colour

RAL 7035

Series

ORION PLUS

Standards/Approvals

No

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
IT
The Hager orion plus metal enclosure with IP65 waterproof and opaque door with dimensions 650x400x200 mm in steel material. It is an enclosure that protects electrical or electronic equipment and prevents electrical shock.

Surface-mounting type architecture

Rated current is 630A

Male triangular wrench door lock

Interlockable

Closed cover type and interlockable

Protection index IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy