Rittal AX Series Steel Wall Box, IP55, 1.4 m x 1 m x 400 mm
- RS Stock No.:
- 228-9301
- Mfr. Part No.:
- 1115000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3,451.43
(exc. GST)
$3,796.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3,451.43 |
| 5 - 9 | $3,347.90 |
| 10 - 14 | $3,247.44 |
| 15 + | $3,150.05 |
*price indicative
- RS Stock No.:
- 228-9301
- Mfr. Part No.:
- 1115000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 1.4m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 1m | |
| Series | AX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 1.4m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
External Width 1m | ||
Series AX | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Sheet Steel Material, 1400mm Height - AX Series - 1115000
Protect your valuable equipment using this Rittal enclosure. It comes with a three-point lock system that helps to minimise the risk of tampering, giving you greater peace of mind. Thanks to its large dimensions of 1400 (H) x 1000 (W) x 400mm (D), this unit offers plenty of storage for multiple devices. Corrosion and impact are no match for this enclosure, thanks to its sheet steel construction.
Features & Benefits
• IP55 rating indicates it's protected against limited amounts of dust and low-pressure water jets
• Two doors for ease of access to your equipment
Applications
• Data centres
• Healthcare facilities
• Offices
Can I change the position of the door hinges on this enclosure?
Yes, the door hinges can be swapped from one side to the other for a more flexible setup.
Note
Delivered in individual parts, still needs to be assembled