Siemens ALPHA Series Steel Wall Box, IP43, 1.25 m x 300 mm x 210 mm

Subtotal (1 unit)*

$1,269.19

(exc. GST)

$1,396.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,269.19

*price indicative

RS Stock No.:
225-4683
Mfr. Part No.:
8GK1122-6KA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.25m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP43

External Width

300mm

Internal Mount Type

Wall

Colour

Black RAL 9016

Mounting plate

No

Series

ALPHA

Standards/Approvals

UKCA, VDE

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens wall-mounted cabinet comes with degree of protection 1, It comes with height of 1250 mm, width of 300 mm and depth of 210 mm.

IP43 protection class

Powder coated surface processing

Steel material of the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy