Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 300 mm

Subtotal (1 unit)*

$3,678.62

(exc. GST)

$4,046.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,678.62

*price indicative

RS Stock No.:
219-9529
Mfr. Part No.:
NSYS3X8830H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

800mm

Product Type

Wall Box

External Depth

300mm

Body Material

316L Stainless Steel

IP Rating

IP66

Mounting plate

No

Colour

Grey

External Width

800mm

Series

PanelSeT

Standards/Approvals

REACH, UL, CAN/CSA 22, RoHS, IEC 62208

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric spacial S3X Compact enclosure has 800mm height, 800 mm width and 300 mm depth. It has 32 kg weight.it is made up of steel.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy