nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box, IP66, 800 mm x 600 mm x 210 mm
- RS Stock No.:
- 218-0801
- Mfr. Part No.:
- ASR0806021
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$2,683.80
(exc. GST)
$2,952.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,683.80 |
*price indicative
- RS Stock No.:
- 218-0801
- Mfr. Part No.:
- ASR0806021
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 210mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Colour | Grey | |
| Series | ASR | |
| Standards/Approvals | NEMA Type 4X | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 210mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
External Width 600mm | ||
Colour Grey | ||
Series ASR | ||
Standards/Approvals NEMA Type 4X | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- PL
The nVent Hoffman ASR series single door wall mounted enclosure having dimension 800x600x210mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Available off the shelf
Related links
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 800 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 400 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 600 mm x 600 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 210 mm
