Siemens ALPHA Series Steel Wall Box, IP31, 950 mm x 550 mm x 210 mm
- RS Stock No.:
- 216-3300
- Mfr. Part No.:
- 8GK1121-4KK22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,264.46
(exc. GST)
$1,390.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,264.46 |
*price indicative
- RS Stock No.:
- 216-3300
- Mfr. Part No.:
- 8GK1121-4KK22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 950mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP31 | |
| Colour | Black RAL 9016 | |
| Internal Mount Type | Wall | |
| External Width | 550mm | |
| Mounting plate | No | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 950mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP31 | ||
Colour Black RAL 9016 | ||
Internal Mount Type Wall | ||
External Width 550mm | ||
Mounting plate No | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flush mounting with dimension H: 950 mm, W: 550 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which c
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
- RS Stock No. 2110065
- Mfr. Part No. 8GK1123-4KA22
Each
$1,682.07
- RS Stock No. 2163301
- Mfr. Part No. 8GK1121-4KK32
Each
$1,721.91
- RS Stock No. 2254677
- Mfr. Part No. 8GK1122-4KA22
Each
$1,350.78
- RS Stock No. 2163282
- Mfr. Part No. 8GK1102-4KK22
Each
$974.51
Related links
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 800 mm x 210 mm










