Siemens ALPHA Series Steel Wall Box, IP55, 950 mm x 1.05 m x 210 mm
- RS Stock No.:
- 211-0067
- Mfr. Part No.:
- 8GK1123-4KA42
- Brand:
- Siemens
Subtotal (1 unit)*
$2,730.52
(exc. GST)
$3,003.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,730.52 |
*price indicative
- RS Stock No.:
- 211-0067
- Mfr. Part No.:
- 8GK1123-4KA42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 950mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Internal Mount Type | Wall | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| External Width | 1.05m | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 950mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Internal Mount Type Wall | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
External Width 1.05m | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 wall-mounted cabinet has flat pack with dimension H: 950 mm, W: 1050 mm and cabinet depth of 210 mm. It has RAL 9016 (traffic white) colour and unassembled enclosure comes with unassembled enclosed door and rotary handle, which can b
Easy planning thanks to modular design
Ample wiring space behind the standard mounting rail
Comprehensive range of cabinet-high and frequently used quick-assembly kits and assembly kits for individual and project-related assembly
Easy assembly thanks to keyhole-fastened components and modules with quick-acting locks
Short mounting times thanks to quick-assembly kits
System concept according to DIN, EN and VDE regulations
Related links
- Siemens ALPHA Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 800 mm x 210 mm
