RS PRO Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 400 mm x 300 mm x 200 mm

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$695.63

(exc. GST)

$765.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$695.63-
5 +$572.5017%

*price indicative

RS Stock No.:
192-7124
Distrelec Article No.:
304-02-838
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wall Box

External Height

400mm

External Depth

200mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

Yes

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

No

Mounting plate

Yes

External Width

300mm

Colour

Light Grey

Internal Mount Type

Panel

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RS PRO Industrial Glass Reinforced Polyester Wall Box Enclosure with Mounting Plate & Wall Fixings, Glazed Door, IP66


Introducing glass reinforced polyester wall box enclosures from our own brand RS PRO, a range of high quality wall box enclosures ideal for use as an electrical enclosure for housing electrical components or as a general storage box.

This selection of durable wall boxes is manufactured from fibre glass reinforced polyester which is moulded by heat compression, offering a long lasting enclosure that features self-extinguishing capabilities, a high impact resistance and electromagnetic compatibility to protect electronics communications. The IP66 rating featured ensures protection from dust and water ingress, making it ideal for use both indoor and outdoor. The galvanised steel mounting panel included allows you to safely secure the box to a wall or surface, whilst offering an enhanced level of protection.

This range of RS PRO wall boxes include a large door with a 180º hinge, with the option of reversible installation allowing for right or left hand opening. The anti-intruder hinge system provides security by preventing break ins and keeping the contents secure. The door also includes a lock adding an extra level of security, with other lock options available. The door also features a transparent glazed window allowing you to easily view the contents of the wall box, making it perfect for troubleshooting without having to open the enclosure.

Features and benefits


• Fibre glass reinforced polyester construction offering excellent durability, long life and self extinguishing properties up to 960ºC

• Glazed door, ideal for viewing the contents of the wall box without unlocking

• Neutral light grey colour ideal for use in a range of applications

• Electromagnetic compatibility eliminating electrical contact risks

• High impact and harsh atmosphere resistance

• IP66 rating, ensuring protection from water and dust ingress

• Anti-intruder hinge system and lock, providing enhanced security

• Lightweight yet durable design with galvanised steel mounting plate for easy installation

• Suitable for use indoors and outdoors

• Long life lasting up to 10+ years

Application


Wall boxes are a type of enclosure ideal for housing electrical components or for general storage. They are manufactured in a range of sizes using materials including plastic, stainless steel and metal depending on the level of protection required. Wall boxes are used in a wide range of applications such as:

• Industrial

• DIY

• Construction

• Security

• Plumbing

FAQs


What is the IP rating?


The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid. This range of RS PRO wall boxes feature an IP66 rating, ensuring protection from dust and water ingress.

What are the benefits of glass fibre reinforced polyester?


GRP is a versatile material that offers an excellent level of protection and durability. GRP has a wide operating temperature range with self extinguishing properties, reducing the risk of a fire spreading. glass fibre reinforced polyester also features electromagnetic compatibility ensuring protection of electronics communications inside. Furthermore it GRP offers high impact resistance, preventing it from breaking under pressure of from a heavy mechanical blow.

Can this be used outdoors?


This range of wall box enclosures are perfect for use both indoor and outdoor, providing excellent protection.

Does this include a lock?


RS PRO wall boxes include a lock for enhanced security with the option of other lock combinations available, depending on the level of protection required.

What is supplied?


This range of RS PRO wall boxes include the box itself with a hinged glazed door, along with a galvanised steel back plate and direct wall mounting fixings for ease of installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy