RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 600 mm x 200 mm

Subtotal (1 unit)*

$1,697.12

(exc. GST)

$1,866.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,697.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
126-8159
Mfr. Part No.:
NSYS3D8620P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

800mm

Product Type

Wall Box

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Internal Mount Type

Panel

Colour

Grey RAL 7035

External Width

600mm

Mounting plate

No

Series

PanelSeT

Standards/Approvals

UL, BV, LR, RoHS, REACH, IEC 62208, cUL, DNV

Better World Claim

Designed for Disassembly

Better World Product

Yes

Fixing Kit

No

IK Rating

IK10

COO (Country of Origin):
FR

Schneider Electric NSYS3D8620P


Spacial S3D wall mounted steel enclosure with plain door. 800 x 600 x 200 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert. Steel made, epoxy-polyester powder finish. Protection IP 66, IK10, Grey RAL 7035.

NSYS3D8620P Spacial S3D Multi-purpose Compact Wall Box Enclosure with Mounting Plate


  • Compact.

  • Multi-purpose.

  • Wall mounting.

  • Plain door.

  • Plain mounting plate.

  • Standard gland plate.

  • Gutter -shaped front rail double sheet thickness Single piece body.

  • 120° Reversible Door opening.

  • 3 Points lock, 3 mm double -bar lock.

  • Hinges, Cable gland plate and mounting plate are removable.

  • Mounting plate is Galvanized steel, and the enclosure is steel.

  • Epoxy -polyester powder enclosure finish with a Gey colour RAL 7035.

  • IP66 conforming to IEC 60529.

  • IK10 conforming to IEC 62262.

  • What is included?


  • 1 x Enclosure body, 1 x Mounting plate, 1 x Door and lock, 1 x Cable gland plate.

  • Schneider Electric Spacial S3D Steel Wall Box Enclosures.


    From schneider Electric this is the S3D series of Steel wall boxes, wall mounted enclosures. The S3D are enclosures are light and you can choose from IP 66, IP 55 IK 10 and IK 08 models. This durable and hard-wearing wall box has a high UV resistance with treated hinges including aluminium hinge pins. A 120° opening, reversible door can be easily removed and has a 20 mm return fold ensuring the door stays rigid and in place. This is a truly Universal wall box enclosure with additional safety features, easy to install and mount plus choose from various chassis, door types and sizes available. The S3D Wall Box includes a plasma welding, chamfered door edge and is Epoxy-polyester powder coated.

    Spacial S3D Wall Box Enclosure Features.


  • Light with a folded cross structure steel sheet.

  • One-piece body folded and welded, double plate thickness gutter shaped front profile.

  • Flat rear panel.

  • IP 66 (single door) protection, IP 55 (double door) protection.

  • IK 10 impact resistance (plain doors), IK 08 impact resistance (glazed doors).

  • Choose from plain or glazed doors.

  • Sizes available from 300X200X150 to 1400X1000X300 mm.

  • 120° reversible door opening.

  • 2 or 3 removable concealed hinges with 3 closure points.

  • 1 welded earth studs on the door and enclosure body.

  • 4 welded back studs shouldered 10mm for direct mounting of chassis.

  • Wall mounting brackets fixed from the outside.

  • Wide choice of cable gland plates that can be equipped with quick cable entrance.

  • Wide range of chassis (silk-screened chassis, micro-perforated chassis, perforated chassis).

  • Protection.


  • IK10 meaning that the enclosures are protected against 20 joules of impact (the equivalent to the impact of a 5kg mass dropped from 400mm above the impacted surface).
  • ;
  • IP66 gives protection against dust and powerful water jets. Can be used on ship decks.

  • Applications.


    Industrial automation and industrial control

  • Dedicated enclosure with EMC enclosure S3HF (10 dimensions).

  • Dedicated enclosure with terminal enclosure S3DB (11 dimensions).

  • Wide choice of accessories chassis, cable entrance and cable management.
  • ;Electrical distribution

  • Dedicated enclosure with Spacial S3DM (8 dimensions enclosure with Depth 150mm).
  • ;Electronics and Industrial Networks

  • Dedicated enclosure Spacial VDM (equipped with 19'' frame).

  • Approvals

    BV, CUL, DNV, GL, LR, UL.

    Standards

    IEC 62208

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy