Rose 21203 Series Polyester Wall Box, IP65, 200 mm x 300 mm x 170 mm
- RS Stock No.:
- 951-928
- Mfr. Part No.:
- 212030000
- Brand:
- Rose
N
Subtotal (1 unit)*
$276.59
(exc. GST)
$304.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.59 |
*price indicative
- RS Stock No.:
- 951-928
- Mfr. Part No.:
- 212030000
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 170mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Internal Mount Type | Screw | |
| External Width | 300mm | |
| Colour | Agate Grey | |
| Series | 21203 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 170mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
Internal Mount Type Screw | ||
External Width 300mm | ||
Colour Agate Grey | ||
Series 21203 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Rose polyester enclosure offers an effective solution for safeguarding sensitive components with exceptional protection against environmental factors. Designed in a Compact format, it serves as an Ideal housing for various electrical applications.
Constructed from Durable polyester, ensuring long-lasting performance
Halogen-free materials promote safety and reduced toxicity
Efficient operation reduces unnecessary energy consumption
