Rose 21202 Series Polyester Wall Box, IP65, 200 mm x 200 mm x 170 mm

N

Subtotal (1 unit)*

$214.35

(exc. GST)

$235.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.35

*price indicative

RS Stock No.:
951-927
Mfr. Part No.:
212020000
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

200mm

Product Type

Wall Box

External Depth

170mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP65

Colour

Agate Grey

Internal Mount Type

Screw

External Width

200mm

Series

21202

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Rose polyester enclosure offers an effective solution for safeguarding sensitive components with exceptional protection against environmental factors. Designed in a Compact format, it serves as an Ideal housing for various electrical applications.

Constructed from Durable polyester, ensuring long-lasting performance

Halogen-free materials promote safety and reduced toxicity

Efficient operation reduces unnecessary energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy