Rose 21201 Series Polyester Wall Box, IP65, 200 mm x 150 mm x 100 mm
- RS Stock No.:
- 951-926
- Mfr. Part No.:
- 212015000
- Brand:
- Rose
N
Subtotal (1 unit)*
$218.98
(exc. GST)
$240.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.98 |
*price indicative
- RS Stock No.:
- 951-926
- Mfr. Part No.:
- 212015000
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 100mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| External Width | 150mm | |
| Colour | Agate Grey | |
| Internal Mount Type | Screw | |
| Series | 21201 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 100mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP65 | ||
External Width 150mm | ||
Colour Agate Grey | ||
Internal Mount Type Screw | ||
Series 21201 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rose polyester enclosure offers an effective solution for safeguarding sensitive components with exceptional protection against environmental factors. Designed in a Compact format, it serves as an Ideal housing for various electrical applications.
Constructed from Durable polyester, ensuring long-lasting performance
Halogen-free materials promote safety and reduced toxicity
Efficient operation reduces unnecessary energy consumption
