Rose 37202 Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 81 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$282.94

(exc. GST)

$311.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.94

*price indicative

RS Stock No.:
951-872
Mfr. Part No.:
372020082
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Wall Box

External Height

200mm

External Depth

81mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

Colour

Stainless Steel

Internal Mount Type

Screw

External Width

200mm

Series

37202

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose stainless steel industrial enclosure designed for optimal protection of sensitive components, offering a robust solution in demanding environments. This product combines functionality with durability, ensuring reliability in various applications.

Constructed from high-quality stainless steel, providing exceptional corrosion resistance

Features a total height of 81mm and an overall dimension that allows for effective use of space

Complies with ISO 2768-mL for open tolerances, ensuring precision in various applications

Equipped with a comprehensive LID design for easy access while maintaining secure enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy