Rose 37101 Series Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 61 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$194.21

(exc. GST)

$213.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.21

*price indicative

RS Stock No.:
951-868
Mfr. Part No.:
371010062
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

100mm

Product Type

Wall Box

External Depth

61mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

100mm

Colour

Stainless Steel

Internal Mount Type

Screw

Series

37101

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose industrial enclosure offers robust protection and functionality for various applications, crafted from high-quality stainless steel to meet stringent standards.

Constructed from Durable stainless steel for longevity

Designed with specific dimensions for optimal fit and ease of installation

Surface finished to achieve a sleek, professional appearance

Incorporates standard tolerances to ensure compatibility in engineering projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy