Rose 37401 Series Stainless Steel Wall Box, IP66, 400 mm x 150 mm x 81 mm
- RS Stock No.:
- 951-834
- Mfr. Part No.:
- 374015081
- Brand:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
$291.95
(exc. GST)
$321.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.95 |
*price indicative
- RS Stock No.:
- 951-834
- Mfr. Part No.:
- 374015081
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 81mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | Screw | |
| Colour | Stainless Steel | |
| External Width | 150mm | |
| Series | 37401 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 81mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type Screw | ||
Colour Stainless Steel | ||
External Width 150mm | ||
Series 37401 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure provides a robust solution for protecting electronic components. Its design ensures optimum performance in various demanding environments.
Constructed from Durable stainless steel for longevity
Designed with a scale of 1:2 for precise measurements
Features a freestanding height of 81 mm for versatile placement
Includes guaranteed compliance with ISO 2768-mL tolerance standards
