Rose 37302 Series Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 81 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$280.74

(exc. GST)

$308.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.74

*price indicative

RS Stock No.:
951-829
Mfr. Part No.:
373020081
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

External Height

300mm

Product Type

Wall Box

External Depth

81mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

200mm

Colour

Stainless Steel

Internal Mount Type

Screw

Series

37302

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose stainless steel industrial enclosure offers robust protection and functionality, suitable for various demanding environments, ensuring secure housing for sensitive components.

Constructed from high-quality stainless steel for enhanced longevity

Ingress protection rated at IP66, safeguarding against dust and water ingress

Impact strength rating of IK09 ensures resilience against mechanical damage

Temperature range from -60 °C to 175 °C accommodates diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy