Rose 37202 Series Stainless Steel Wall Box, IP66, 200 mm x 200 mm x 121 mm
- RS Stock No.:
- 951-827
- Mfr. Part No.:
- 372020121
- Brand:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
$269.93
(exc. GST)
$296.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.93 |
*price indicative
- RS Stock No.:
- 951-827
- Mfr. Part No.:
- 372020121
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 121mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| External Width | 200mm | |
| Internal Mount Type | Screw | |
| Series | 37202 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 121mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
External Width 200mm | ||
Internal Mount Type Screw | ||
Series 37202 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure designed to provide secure housing for electronic components, ensuring durability and performance in challenging environments. Its Compact dimensions make it suitable for various applications.
Constructed from high-quality stainless steel for enhanced corrosion resistance
Rated IP66 for protection against dust and water ingress
Impact strength classified IK09 to withstand mechanical stress
Temperature range of -60 °C to 175 °C suitable for extreme conditions
