Rose 37201 Series Stainless Steel Wall Box, IP66, 200 mm x 100 mm x 61 mm

N

This image is representative of the product range

Subtotal (1 unit)*

$198.83

(exc. GST)

$218.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.83

*price indicative

RS Stock No.:
951-825
Mfr. Part No.:
372010061
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Wall Box

External Height

200mm

External Depth

61mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

100mm

Colour

Stainless Steel

Internal Mount Type

Screw

Series

37201

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose stainless steel industrial enclosure designed for robust applications, offering protection and secure housing for sensitive components. Its Compact dimensions make it Ideal for various industrial environments.

Constructed from high-quality stainless steel (1.4301/304) for corrosion resistance

Compact dimensions of 200 x 100 x 61 mm to optimise space usage

Ingress protection rated IP66, ensuring strong resistance against dust and water ingress

Impact strength of IK09 suitable for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy