Rose 37151 Series Stainless Steel Wall Box, IP66, 150 mm x 150 mm x 81 mm

N

Subtotal (1 unit)*

$199.82

(exc. GST)

$219.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.82

*price indicative

RS Stock No.:
951-824
Mfr. Part No.:
371515081
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Wall Box

External Height

150mm

External Depth

81mm

Body Material

Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

150mm

Internal Mount Type

Screw

Colour

Stainless Steel

Series

37151

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK09

COO (Country of Origin):
IN
The Rose stainless steel industrial enclosure provides robust protection and durability for electronic and electrical components, ensuring reliable performance in demanding environments.

Constructed from stainless steel for enhanced corrosion resistance

Features a sound design suitable for industrial applications

Allows for easy access with a well-thought-out LID and base arrangement

Meets strict standards with its ISO 2768-mL open tolerances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy