Rose 37151 Series Stainless Steel Wall Box, IP66, 150 mm x 100 mm x 61 mm
- RS Stock No.:
- 951-823
- Mfr. Part No.:
- 371510061
- Brand:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
$169.93
(exc. GST)
$186.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.93 |
*price indicative
- RS Stock No.:
- 951-823
- Mfr. Part No.:
- 371510061
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 150mm | |
| External Depth | 61mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Stainless Steel | |
| Internal Mount Type | Screw | |
| External Width | 100mm | |
| Series | 37151 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 150mm | ||
External Depth 61mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Stainless Steel | ||
Internal Mount Type Screw | ||
External Width 100mm | ||
Series 37151 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure offers reliable protection for sensitive electronic components. Designed for demanding environments, it ensures safety and durability, making it Ideal for various industrial applications.
Constructed from high-quality stainless steel for enhanced durability
Ingress protection rating of IP66 safeguards against dust and water ingress
Impact strength rated at IK09 for resilience against external forces
Operating temperature range from -60 °C to 175 °C for versatile applications
