Rose 37101 Series Stainless Steel Wall Box, IP66, 100 mm x 100 mm x 61 mm
- RS Stock No.:
- 951-822
- Mfr. Part No.:
- 371010061
- Brand:
- Rose
N
This image is representative of the product range
Subtotal (1 unit)*
$161.84
(exc. GST)
$178.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.84 |
*price indicative
- RS Stock No.:
- 951-822
- Mfr. Part No.:
- 371010061
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Wall Box | |
| External Height | 100mm | |
| External Depth | 61mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | Screw | |
| External Width | 100mm | |
| Colour | Stainless Steel | |
| Series | 37101 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Wall Box | ||
External Height 100mm | ||
External Depth 61mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type Screw | ||
External Width 100mm | ||
Colour Stainless Steel | ||
Series 37101 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IN
The Rose stainless steel industrial enclosure offers a robust solution for housing sensitive components. It designed to protect equipment while ensuring durability and aesthetics in various environments.
Constructed from high-quality stainless steel for enhanced longevity
Features a total height of 64mm, accommodating various component sizes
Includes precise manufacturing tolerances as per ISO 2768-mL standards
Lightweight design at 654g, enabling easier installation and handling
