Fibox EKPK Series Polycarbonate Base, IP67, UL, 380 mm x 280 mm x 150 mm
- RS Stock No.:
- 900-654
- Mfr. Part No.:
- 3530315
- Brand:
- Fibox
N
Subtotal (1 unit)*
$249.23
(exc. GST)
$274.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.23 |
*price indicative
- RS Stock No.:
- 900-654
- Mfr. Part No.:
- 3530315
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 380mm | |
| Product Type | Base | |
| External Depth | 150mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP67 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Mounting plate | No | |
| External Width | 280mm | |
| Colour | Light Grey | |
| Series | EKPK | |
| Standards/Approvals | IEC 695-2-1 | |
| Hazardous Area Certification | UL | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 380mm | ||
Product Type Base | ||
External Depth 150mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP67 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Mounting plate No | ||
External Width 280mm | ||
Colour Light Grey | ||
Series EKPK | ||
Standards/Approvals IEC 695-2-1 | ||
Hazardous Area Certification UL | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Fibox base designed for optimal electrical insulation, providing essential protection in various environments. Its specifications cater to demanding applications requiring durability and resilience against extreme conditions.
Constructed from Durable polycarbonate for resilience
Handles temperatures from -40°C to 80°C, ensuring reliable performance
UV resistance rated to UL 746C for longevity in outdoor environments
Compliant with UL 94 V0 flammability standards for enhanced safety
