Rittal EB Series Sheet Steel Enclosure, IP66, UL, 800 mm x 300 mm x 155 mm
- RS Stock No.:
- 751-484
- Mfr. Part No.:
- 1579500
- Brand:
- Rittal
N
Subtotal (1 unit)*
$574.88
(exc. GST)
$632.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.88 |
*price indicative
- RS Stock No.:
- 751-484
- Mfr. Part No.:
- 1579500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 800mm | |
| Product Type | Enclosure | |
| External Depth | 155mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Camlock | |
| Gland Plate | No | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | EB | |
| Hazardous Area Certification | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 800mm | ||
Product Type Enclosure | ||
External Depth 155mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Camlock | ||
Gland Plate No | ||
External Width 300mm | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series EB | ||
Hazardous Area Certification UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0445189
- Mfr. Part No. 1017000
Each
$5,080.41
- RS Stock No. 0445192
- Mfr. Part No. 1014000
Each
$3,822.15
- RS Stock No. 2880921
- Mfr. Part No. BRES83P
Each
$677.25
- RS Stock No. 7566784
- Mfr. Part No. 1676600
Each
$1,254.00












