Rittal AE Series Sheet Steel Enclosure, IP55, UL, 300 mm x 200 mm x 155 mm
- RS Stock No.:
- 751-447
- Mfr. Part No.:
- 1035500
- Brand:
- Rittal
N
Subtotal (1 unit)*
$237.50
(exc. GST)
$261.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.50 |
*price indicative
- RS Stock No.:
- 751-447
- Mfr. Part No.:
- 1035500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 300mm | |
| Product Type | Enclosure | |
| External Depth | 155mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Door Lock Type | Camlock | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 200mm | |
| Colour | RAL 7035 | |
| Internal Mount Type | Vertical | |
| Series | AE | |
| Standards/Approvals | UL C UL Listed | |
| Hazardous Area Certification | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 300mm | ||
Product Type Enclosure | ||
External Depth 155mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Door Lock Type Camlock | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 200mm | ||
Colour RAL 7035 | ||
Internal Mount Type Vertical | ||
Series AE | ||
Standards/Approvals UL C UL Listed | ||
Hazardous Area Certification UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CN
