Rittal KL Series Sheet Steel Terminal Box, IP66, UL, 150 mm x 300 mm x 120 mm
- RS Stock No.:
- 751-204
- Mfr. Part No.:
- 1501510
- Brand:
- Rittal
N
Subtotal (1 unit)*
$179.61
(exc. GST)
$197.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.61 |
*price indicative
- RS Stock No.:
- 751-204
- Mfr. Part No.:
- 1501510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Terminal Box | |
| External Height | 150mm | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | KL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Terminal Box | ||
External Height 150mm | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series KL | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CN
- RS Stock No. 7566784
- Mfr. Part No. 1676600
Each
$1,254.00
- RS Stock No. 0445199
- Mfr. Part No. 1567000
Each
$1,161.59
- RS Stock No. 0445207
- Mfr. Part No. 1561000
Each
$854.90
- RS Stock No. 0445202
- Mfr. Part No. 1563000
Each
$956.09











