Fibox Polycarbonate Wall Box, IP65, 400 mm x 300 mm x 180 mm

Subtotal (1 unit)*

$362.09

(exc. GST)

$398.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$362.09

*price indicative

RS Stock No.:
563-632
Mfr. Part No.:
8113350
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

400mm

Product Type

Wall Box

External Depth

180mm

Body Material

Polycarbonate

IP Rating

IP65

Colour

Light Grey

External Width

300mm

Standards/Approvals

No

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy