nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box, IP66, 200 mm x 400 mm x 80 mm

Subtotal (1 unit)*

$967.77

(exc. GST)

$1,064.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.77

*price indicative

RS Stock No.:
275-247
Mfr. Part No.:
SSTB204008-316
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

200mm

Product Type

Terminal Box

External Depth

80mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

External Width

400mm

Series

SSTB

Standards/Approvals

UL 508A Listed, UL 508a, NEMA/EEMAC, KEMA, IEC 62208, GOST, EAC, cUL Listed per CSA C22.2, cUL

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Stainless Steel terminal box is expertly designed to provide robust protection for various components, making it a reliable choice for both indoor and outdoor applications. Boasting an IP 66 protection degree, this terminal box is built to withstand harsh environmental conditions, ensuring water and dust cannot infiltrate. Constructed from high quality AISI 316L stainless steel upon request, it guarantees exceptional corrosion resistance, preventing any potential component failures.

Equipped with a reliable injected polyurethane gasket for superior sealing

Designed with laser marked back corners for precise installation guidance

Includes M8x18 mm earthing studs for enhanced safety

Offers a corrosion resistant finish for prolonged product life

Comes ready with essential components including cover screws and fixing screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy