- RS Stock No.:
- 167-847
- Mfr. Part No.:
- 9306000
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 25/07/2024
Added
Price (ex. GST) Each
$647.40
(exc. GST)
$712.14
(inc. GST)
Units | Per unit |
1 + | $647.40 |
- RS Stock No.:
- 167-847
- Mfr. Part No.:
- 9306000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
With screw-on cover or door.
Approvals
PTB
Rittal Wall Box, 300mm Height, 3.9kg Weight - KEL Series - 9306000
Use this wall box from Rittal to protect your industrial system's sensitive components. Its IP66 rating means it's fully protected against dust and high-pressure water jets, helping to safeguard your equipment in harsh industrial settings. Thanks to its compact dimensions of 300 (H) x 300 (W) x 120mm (D), the unit is suitable for storing small components. The enclosure's door screws into place to prevent unauthorised access to your system.
Features & Benefits
Stainless steel body is resistant to corrosion and impact
Non-transparent door hides contents to prevent tampering
Wide operating temperature range of -30°C to +80°C for use in demanding environments
Non-transparent door hides contents to prevent tampering
Wide operating temperature range of -30°C to +80°C for use in demanding environments
Applications
Power distribution systems
Automotive industry
Storage facilities
Automotive industry
Storage facilities
How heavy is this wall box?
This wall box has a light weight of 3.9kg, so it won't place too much strain on your wall.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 120mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Unpainted |
Series | KEL |
Fixing Kit | No |
Hazardous Area Certification | ATEX, IECEx |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Related links
- RS PRO Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 210mm
- Schneider Electric NSYS3CM Series Wall Box, 300 mm x 300 mm x 200mm
- Fibox Polycarbonate Wall Box 300 mm x 300 mm x 210mm
- Schneider Electric Steel Wall Box 300 mm x 300 mm x 150mm
- Rittal KEL Series 304 Stainless Steel Wall Box ATEX 300 mm x 200 mm x 155mm
- RS PRO Polycarbonate Wall Box 300 mm x 300 mm x 180mm
- Rittal KEL Series Stainless Steel Wall Box ATEX 300 mm x 380 mm x 155mm