- RS Stock No.:
- 236-2946
- Mfr. Part No.:
- NSYS3DB3315
- Brand:
- Schneider Electric
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$409.24
(exc. GST)
$450.16
(inc. GST)
Units | Per unit |
1 + | $409.24 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2946
- Mfr. Part No.:
- NSYS3DB3315
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric has spacial S3DB compact enclosure without mounting plate having dimension of H300xW300xD150 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 150mm |
Body Material | Steel |
IP Rating | IP66 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- RS PRO Steel Wall Box 300 mm x 300 mm x 150mm
- Contactum Galvanised Steel Wall Box 300 mm x 300 mm x 150mm
- Schneider Electric Steel Wall Box 300 mm x 300 mm x 200mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 210mm
- Contactum Galvanised Steel Wall Box 300 mm x 300 mm x 200mm
- Schneider Electric NSYS3CM Series Wall Box, 300 mm x 300 mm x 200mm
- Fibox Polycarbonate Wall Box 300 mm x 300 mm x 210mm
- RS PRO Polycarbonate Wall Box 300 mm x 300 mm x 180mm