Siemens SIMBOX 63 Series Wall Box, 705 mm x 20 mm
- RS Stock No.:
- 123-023
- Mfr. Part No.:
- 8GB4564
- Brand:
- Siemens
Subtotal (1 unit)*
$327.88
(exc. GST)
$360.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.88 |
*price indicative
- RS Stock No.:
- 123-023
- Mfr. Part No.:
- 8GB4564
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 705mm | |
| Transparent Door | No | |
| Mounting plate | Yes | |
| Colour | White | |
| External Width | 20mm | |
| Series | SIMBOX 63 | |
| Standards/Approvals | RoHS Directive, REACH, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 705mm | ||
Transparent Door No | ||
Mounting plate Yes | ||
Colour White | ||
External Width 20mm | ||
Series SIMBOX 63 | ||
Standards/Approvals RoHS Directive, REACH, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Simbox intermediate frame is used for 70 mm devices in N distribution board.
EAC certified
Related links
- Siemens SIMBOX 63 Series Wall Box, 435 mm x 20 mm
- Siemens SIMBOX 63 Series Wall Box, 310 mm x 20 mm
- Siemens SIMBOX XL Series Plastic Wall Box 624 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 364 mm
- Siemens SIMBOX XL Series Steel Wall Box, IP30 x 341 mm x 70 mm
- Siemens SIMBOX XL Series Steel Wall Box 749 mm x 364 mm x 88 mm
- Siemens SIMBOX XL Series Plastic Wall Box 749 mm x 364 mm x 88 mm
