Curtis 906 Series Digital Voltmeter DC, LED Display 10-Digits, 31.2 mm, 53.2 mm
- RS Stock No.:
- 533-4207
- Mfr. Part No.:
- 906T12BNBGN
- Brand:
- Curtis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$151.73
(exc. GST)
$166.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 November 2026
- Plus 100 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $151.73 |
| 5 - 9 | $149.86 |
| 10 + | $147.11 |
*price indicative
- RS Stock No.:
- 533-4207
- Mfr. Part No.:
- 906T12BNBGN
- Brand:
- Curtis
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
| Brand | Curtis | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 10 | |
| Display Type | LED | |
| Cutout Height | 31.2mm | |
| Cutout Width | 53.2mm | |
| Depth | 28.8mm | |
| Digit Height | 10mm | |
| Series | 906 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SAE J1378 | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 10 | ||
Display Type LED | ||
Cutout Height 31.2mm | ||
Cutout Width 53.2mm | ||
Depth 28.8mm | ||
Digit Height 10mm | ||
Series 906 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SAE J1378 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Curtis LED Battery Meter
The Curtis 12VDC LED battery meter is an inexpensive, 1-piece, easy to install battery fuel gauge. Completely in solid-state, it provides a reliable, accurate, and easy to read display of battery state-of-charge. It has two reset methods Open Circuit Reset (OCR) upon reconnection to the battery when cell voltage =2.09V and High Voltage Reset (HVR)when unit measures 2.35V/cell for 6 continuous minutes. The model 906 is available in 6-panel mount packages and a printed circuit board mounted module for custom dash panel applications.
Features and Benefits
10-bar LED displays the state-of-charge successively
70% depth of discharge, a flashing LED signals an energy reserve alert
80%, alternately flashing LEDs provides an empty status warning
Key switch activated LED display (state-of-charge is monitored as long as 906 is connected to the battery)
Memory allows the gauge to recall state-of-charge whenever the battery is disconnected
Model 906 is compact and easily installed in panel cut-outs as small as 36.8mm x 24.1mm, with as little as 35mm behind panel clearance needed, see dimensions of various case styles
Principal circuits are integrated into a single chip for long-life reliability
Recognizes improperly charged battery
Related links
- Curtis 906 Series Digital Voltmeter DC 31.2 mm, 53.2 mm
- Lascar SP 8-100 Series Digital Voltmeter DC 21.6 mm, 53.2 mm
- Runleader RL Series Digital Voltmeter DC 39.5 mm, 43.5 mm
- Lascar V600 Series Digital Voltmeter DC 32 mm, 62 mm
- RS PRO Digital Voltmeter DC 61 mm, 61 mm
- GILGEN Muller & Weigert Digital Voltmeter DC, LED Display 3.5-Digits
- RS PRO Digital Voltmeter DC 39 mm, 43 mm
- RS PRO Digital Voltmeter DC 45 mm, 45 mm