GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- RS Stock No.:
- 392-8298
- Mfr. Part No.:
- 9600100000
- Brand:
- GILGEN Muller & Weigert
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-8298
- Mfr. Part No.:
- 9600100000
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Type | DC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +23°C | |
| Measurement Range | 0 → 10V | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Type DC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Meter Type Voltmeter | ||
Maximum Temperature +23°C | ||
Measurement Range 0 → 10V | ||
- COO (Country of Origin):
- IN
Related links
- GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Magnet
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Coil
- GILGEN Muller & Weigert DPM Series Digital Voltmeter DC 22.2 mm, 92 mm
- GILGEN Muller & Weigert EQB Analogue Panel Ammeter 25/50 A AC Class 1.5 Moving Iron
- RS PRO Analogue Voltmeter DC ±1.5 %, 92 x 92 mm
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter, 45.5 mm x 92 mm
