GILGEN Muller & Weigert DPM Series Digital Voltmeter DC, 7 Segment Display 3-Digits ±0.2 %, 22.2 mm, 92 mm
- RS Stock No.:
- 248-3053
- Mfr. Part No.:
- DPM24/96-2000S/5
- Brand:
- GILGEN Muller & Weigert
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$493.67
(exc. GST)
$543.04
(inc. GST)
- RS Stock No.:
- 248-3053
- Mfr. Part No.:
- DPM24/96-2000S/5
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Number of Digits | 3 | |
| Display Type | 7 Segment | |
| Cutout Height | 22.2mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Digit Height | 85mm | |
| Meter Accuracy | ±0.2 % | |
| Series | DPM | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Measurement | 300 V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Number of Digits 3 | ||
Display Type 7 Segment | ||
Cutout Height 22.2mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Digit Height 85mm | ||
Meter Accuracy ±0.2 % | ||
Series DPM | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Measurement 300 V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DPM24 / 96-2000S indicators
DIN format panel meter with 7 segment 3 1/2 digit LED display.
Wide range of voltage and direct current measurements that can be defined by the user using a simple jumper.
Zero shift within limit of 25% of the range (e.g.: 4 → 20 mA
Indication of range being exceeded.
Adjustable decimal point and brightness.
Standard: IEC 1010
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Related links
- GILGEN Muller & Weigert Digital Voltmeter DC, LED Display 3.5-Digits
- GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- GILGEN Muller & Weigert Analogue Panel Ammeter 80 A AC Class 1.5 Moving Iron
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Magnet
- GILGEN Muller & Weigert LED Digital Panel Multifunction Meter, 45.5 mm x 92 mm
- GILGEN Muller & Weigert Analogue Panel Ammeter 20 mA DC Class 1.5 Moving Coil
- GILGEN Muller & Weigert DACT Series Current Transformer 600 A 20 mm Bore
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A

