Schneider Electric Acti9 Series Digital Voltmeter AC, Digital Display 3-Digits 0.5 %

Discontinued
RS Stock No.:
273-2117
Mfr. Part No.:
15201
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Type

AC

Number of Digits

3

Display Type

Digital

Depth

65mm

Supply Voltage

230 V ac

Meter Accuracy

0.5 %

Analogue Effect

Digital

Minimum Temperature

-20°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 600V ac

Approvals

IEC

Series

Acti9

COO (Country of Origin):
IT
The Schneider Electric modular digital voltmeter with tunnel type terminal 2 cable have a range compatibility of Prisma P door and Prisma G door is aimed to be installed in a panel board, on a DIN rail. It measure the potential (voltage) difference of an electric circuit in volts.

ROHS compliant
Mercury free
Green premium compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy