VFC32KP, Voltage to Frequency Converter 100kHz ±0.05%FSR, 14-Pin PDIP
- RS Stock No.:
- 923-3681
- Mfr. Part No.:
- VFC32KP
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$653.925
(exc. GST)
$719.325
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $26.157 | $653.93 |
*price indicative
- RS Stock No.:
- 923-3681
- Mfr. Part No.:
- VFC32KP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Converter Function | FVC, VFC | |
| Full Scale Frequency | 100kHz | |
| Linearity Error | ±0.05%FSR | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Converter Function FVC, VFC | ||
Full Scale Frequency 100kHz | ||
Linearity Error ±0.05%FSR | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
