TC9402CPD, Voltage to Frequency Converter 100kHz ±0.5%FSR, 14-Pin PDIP
- RS Stock No.:
- 872-2506
- Mfr. Part No.:
- TC9402CPD
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 872-2506
- Mfr. Part No.:
- TC9402CPD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Converter Function | FVC, VFC | |
| Full Scale Frequency | 100kHz | |
| Linearity Error | ±0.5%FSR | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 9 V, 12 V | |
| Typical Dual Supply Voltage | ±5V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 19.05mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 6.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Converter Function FVC, VFC | ||
Full Scale Frequency 100kHz | ||
Linearity Error ±0.5%FSR | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 9 V, 12 V | ||
Typical Dual Supply Voltage ±5V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 19.05mm | ||
Maximum Operating Temperature +70 °C | ||
Width 6.35mm | ||
Minimum Operating Temperature 0 °C | ||
